




RB143D1100 | |
|---|---|
DigiKey Part Number | EG4747-ND |
Manufacturer | |
Manufacturer Product Number | RB143D1100 |
Description | SWITCH ROCKER SPDT 20A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RB143D1100 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 30.00mm x 11.00mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 65°C |
Circuit | Approval Agency cULus |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 30,09000 Kč | 300,90 Kč |
| 25 | 28,38920 Kč | 709,73 Kč |
| 50 | 27,15880 Kč | 1 357,94 Kč |
| 100 | 25,98080 Kč | 2 598,08 Kč |
| 250 | 24,49880 Kč | 6 124,70 Kč |
| 500 | 23,43208 Kč | 11 716,04 Kč |
| 1 000 | 22,40991 Kč | 22 409,91 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |








