




RB141C1100-224 | |
|---|---|
DigiKey Part Number | EG5635-ND |
Manufacturer | |
Manufacturer Product Number | RB141C1100-224 |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RB141C1100-224 Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Incandescent, Amber |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.00mm x 11.00mm |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 26,17400 Kč | 261,74 Kč |
| 25 | 24,69280 Kč | 617,32 Kč |
| 50 | 23,62100 Kč | 1 181,05 Kč |
| 100 | 22,59690 Kč | 2 259,69 Kč |
| 250 | 21,30848 Kč | 5 327,12 Kč |
| 500 | 20,38124 Kč | 10 190,62 Kč |
| 1 000 | 19,49280 Kč | 19 492,80 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |


