




RB141C1100-214 | |
|---|---|
DigiKey Part Number | EG5634-ND |
Manufacturer | |
Manufacturer Product Number | RB141C1100-214 |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RB141C1100-214 Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Incandescent, Red |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.00mm x 11.00mm |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,53000 Kč | 32,53 Kč |
| 10 | 28,13400 Kč | 281,34 Kč |
| 25 | 26,52800 Kč | 663,20 Kč |
| 50 | 25,38120 Kč | 1 269,06 Kč |
| 100 | 24,28000 Kč | 2 428,00 Kč |
| 250 | 22,89432 Kč | 5 723,58 Kč |
| 500 | 21,89786 Kč | 10 948,93 Kč |
| 1 000 | 20,94288 Kč | 20 942,88 Kč |
| Unit Price without VAT: | 32,53000 Kč |
|---|---|
| Unit Price with VAT: | 39,36130 Kč |




