




R1966DBLKBLKHF | |
|---|---|
DigiKey Part Number | EG5440-ND |
Manufacturer | |
Manufacturer Product Number | R1966DBLKBLKHF |
Description | SWITCH ROCKER SPDT 15A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R1966DBLKBLKHF Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking Triangular Arrows with O |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.40mm x 13.00mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -30°C ~ 65°C |
Circuit | Mechanical Life 30,000 Cycles |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 45,69200 Kč | 456,92 Kč |
| 25 | 43,08800 Kč | 1 077,20 Kč |
| 50 | 41,21900 Kč | 2 060,95 Kč |
| 150 | 38,41653 Kč | 5 762,48 Kč |
| 300 | 36,74370 Kč | 11 023,11 Kč |
| 600 | 35,14120 Kč | 21 084,72 Kč |
| 1 050 | 33,89657 Kč | 35 591,40 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |











