Similar
Similar
Similar
Similar





R1966IBLKBLKHF | |
|---|---|
DigiKey Part Number | EG5444-ND |
Manufacturer | |
Manufacturer Product Number | R1966IBLKBLKHF |
Description | SWITCH ROCKER SPDT 15A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R1966IBLKBLKHF Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking Triangular Arrows with O |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.40mm x 13.00mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -30°C ~ 65°C |
Circuit | Mechanical Life 30,000 Cycles |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1571079-6 | TE Connectivity ALCOSWITCH Switches | 0 | 1-1571079-6-ND | 36,00723 Kč | Similar |
| 651882-BB-0N | Carling Technologies | 13 | 432-651882-BB-0N-ND | 205,22000 Kč | Similar |
| 651882-BB-9W | Carling Technologies | 0 | 432-651882-BB-9W-ND | 175,52727 Kč | Similar |
| 651882-BB-GN | Carling Technologies | 0 | 432-651882-BB-GN-ND | 170,65261 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,56000 Kč | 52,56 Kč |
| 10 | 45,38200 Kč | 453,82 Kč |
| 25 | 42,79560 Kč | 1 069,89 Kč |
| 50 | 40,93940 Kč | 2 046,97 Kč |
| 200 | 37,45750 Kč | 7 491,50 Kč |
| 400 | 35,82558 Kč | 14 330,23 Kč |
| 600 | 34,90272 Kč | 20 941,63 Kč |
| 1 000 | 33,77256 Kč | 33 772,56 Kč |
| Unit Price without VAT: | 52,56000 Kč |
|---|---|
| Unit Price with VAT: | 63,59760 Kč |














