Rectangular, Convex (Domed) Rocker Switch Cap Black Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VVAZC00-000

DigiKey Part Number
432-1312-ND
Manufacturer
Manufacturer Product Number
VVAZC00-000
Description
CAP ROCKER RECTANGULAR BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rectangular, Convex (Domed) Rocker Switch Cap Black Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
VVAZC00-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular, Convex (Domed)
Manufacturer
Carling Technologies
Color
Black
Series
Illumination
Non-Illuminated
Packaging
Box
For Use With/Related Products
Contura V Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Rocker
Size
49.09mm L x 23.88mm W x 12.83mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 151
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
1032,35800 Kč323,58 Kč
2531,10240 Kč777,56 Kč
5030,18680 Kč1 509,34 Kč
10029,30060 Kč2 930,06 Kč
25028,16672 Kč7 041,68 Kč
50027,33814 Kč13 669,07 Kč
1 00026,53391 Kč26 533,91 Kč
5 00024,75559 Kč123 777,95 Kč
Manufacturers Standard Package
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč