
V2D1S00B-00000-000 | |
|---|---|
DigiKey Part Number | 432-1298-ND |
Manufacturer | |
Manufacturer Product Number | V2D1S00B-00000-000 |
Description | SWITCH ROCKER SPST-NO 20A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST-NO 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Actuator Arm, Cap Required |
Mfr | Actuator Marking Varies by Cap |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Box | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -40°C ~ 85°C |
Circuit | Approval Agency CSA, UL, VDE |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,65000 Kč | 254,65 Kč |
| 10 | 219,77500 Kč | 2 197,75 Kč |
| 25 | 207,22840 Kč | 5 180,71 Kč |
| 50 | 198,19820 Kč | 9 909,91 Kč |
| 100 | 189,54940 Kč | 18 954,94 Kč |
| 250 | 178,66992 Kč | 44 667,48 Kč |
| 500 | 170,83908 Kč | 85 419,54 Kč |
| 1 000 | 163,33715 Kč | 163 337,15 Kč |
| Unit Price without VAT: | 254,65000 Kč |
|---|---|
| Unit Price with VAT: | 308,12650 Kč |















