




RB14DE1100 | |
|---|---|
DigiKey Part Number | EG5640-ND |
Manufacturer | |
Manufacturer Product Number | RB14DE1100 |
Description | SWITCH ROCKER SPDT 16A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RB14DE1100 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 30.00mm x 11.00mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 65°C |
Circuit | Approval Agency cULus |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,51000 Kč | 51,51 Kč |
| 10 | 44,54700 Kč | 445,47 Kč |
| 25 | 42,01120 Kč | 1 050,28 Kč |
| 50 | 40,18860 Kč | 2 009,43 Kč |
| 100 | 38,44500 Kč | 3 844,50 Kč |
| 250 | 36,24852 Kč | 9 062,13 Kč |
| 500 | 34,66852 Kč | 17 334,26 Kč |
| 1 000 | 33,15461 Kč | 33 154,61 Kč |
| Unit Price without VAT: | 51,51000 Kč |
|---|---|
| Unit Price with VAT: | 62,32710 Kč |









