Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In
R1966IBLKBLKEF
R1966IBLKBLKEF
Additional Requirements for Selecting a Switch

R1966IBLKBLKEF

DigiKey Part Number
EG5572-ND
Manufacturer
Manufacturer Product Number
R1966IBLKBLKEF
Description
SWITCH ROCKER SPDT 15A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
R1966IBLKBLKEF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Quick Connect - 0.187" (4.7mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 19.40mm x 13.00mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-30°C ~ 65°C
Circuit
Mechanical Life
30,000 Cycles
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 877
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,56000 Kč52,56 Kč
1045,38200 Kč453,82 Kč
2542,79560 Kč1 069,89 Kč
5040,93940 Kč2 046,97 Kč
20037,45750 Kč7 491,50 Kč
40035,82558 Kč14 330,23 Kč
60034,90272 Kč20 941,63 Kč
1 00033,77256 Kč33 772,56 Kč
Manufacturers Standard Package
Unit Price without VAT:52,56000 Kč
Unit Price with VAT:63,59760 Kč