
651882-BB-0N | |
|---|---|
DigiKey Part Number | 432-651882-BB-0N-ND |
Manufacturer | |
Manufacturer Product Number | 651882-BB-0N |
Description | SWITCH ROCKER SPDT 10A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature 0°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,22000 Kč | 205,22 Kč |
| 10 | 177,14700 Kč | 1 771,47 Kč |
| 25 | 167,03600 Kč | 4 175,90 Kč |
| 50 | 159,76560 Kč | 7 988,28 Kč |
| 100 | 152,79990 Kč | 15 279,99 Kč |
| 250 | 144,03560 Kč | 36 008,90 Kč |
| 500 | 137,72848 Kč | 68 864,24 Kč |
| 1 000 | 131,68559 Kč | 131 685,59 Kč |
| Unit Price without VAT: | 205,22000 Kč |
|---|---|
| Unit Price with VAT: | 248,31620 Kč |

