Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In
RSC145C1100
RSC145C1100
Additional Requirements for Selecting a Switch

RSC145C1100

DigiKey Part Number
EG5664-ND
Manufacturer
Manufacturer Product Number
RSC145C1100
Description
SWITCH ROCKER SPDT 15A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 28.60mm x 13.90mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-20°C ~ 105°C
Circuit
Approval Agency
CSA, UL
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 188
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1028,05300 Kč280,53 Kč
2526,46600 Kč661,65 Kč
5025,31940 Kč1 265,97 Kč
10024,21910 Kč2 421,91 Kč
25022,83828 Kč5 709,57 Kč
50021,84422 Kč10 922,11 Kč
1 00020,89175 Kč20 891,75 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč