



Category | Actuator Type Concave (Curved) - Illuminated |
Mfr | Color - Actuator/Cap Amber |
Series | Actuator Marking O I |
Packaging Bulk | Illumination Type, Color LED, Amber |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 27.30mm x 22.40mm |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 57,28300 Kč | 572,83 Kč |
| 25 | 54,02360 Kč | 1 350,59 Kč |
| 50 | 51,67600 Kč | 2 583,80 Kč |
| 100 | 49,42930 Kč | 4 942,93 Kč |
| 250 | 46,60380 Kč | 11 650,95 Kč |
| 500 | 44,57120 Kč | 22 285,60 Kč |
| 1 000 | 42,62342 Kč | 42 623,42 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |





