



Category | Actuator Type Concave (Curved) - Illuminated |
Mfr | Color - Actuator/Cap Amber |
Series | Actuator Marking O I |
Packaging Bulk | Illumination Type, Color LED, Amber |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.30mm x 22.40mm |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 63,41400 Kč | 634,14 Kč |
| 25 | 59,80240 Kč | 1 495,06 Kč |
| 50 | 57,20280 Kč | 2 860,14 Kč |
| 100 | 54,71660 Kč | 5 471,66 Kč |
| 250 | 51,58788 Kč | 12 896,97 Kč |
| 500 | 49,33690 Kč | 24 668,45 Kč |
| 1 000 | 47,18020 Kč | 47 180,20 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |



