




Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking I O II |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 20 | 43,26650 Kč | 865,33 Kč |
| 40 | 41,39225 Kč | 1 655,69 Kč |
| 60 | 40,33017 Kč | 2 419,81 Kč |
| 100 | 39,03110 Kč | 3 903,11 Kč |
| 260 | 36,71015 Kč | 9 544,64 Kč |
| 500 | 35,19810 Kč | 17 599,05 Kč |
| 1 000 | 33,66126 Kč | 33 661,26 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |











