




RB246C1100 | |
|---|---|
DigiKey Part Number | EG5645-ND |
Manufacturer | |
Manufacturer Product Number | RB246C1100 |
Description | SWITCH ROCKER DPDT 16A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RB246C1100 Models |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 20 | 43,22450 Kč | 864,49 Kč |
| 40 | 41,35025 Kč | 1 654,01 Kč |
| 60 | 40,29167 Kč | 2 417,50 Kč |
| 100 | 38,99540 Kč | 3 899,54 Kč |
| 260 | 36,67623 Kč | 9 535,82 Kč |
| 500 | 35,16578 Kč | 17 582,89 Kč |
| 1 000 | 33,63019 Kč | 33 630,19 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |










