




Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 20 | 48,48450 Kč | 969,69 Kč |
| 40 | 46,38450 Kč | 1 855,38 Kč |
| 60 | 45,19467 Kč | 2 711,68 Kč |
| 100 | 43,73670 Kč | 4 373,67 Kč |
| 260 | 41,13508 Kč | 10 695,12 Kč |
| 500 | 39,44054 Kč | 19 720,27 Kč |
| 1 000 | 37,71766 Kč | 37 717,66 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |







