




RBW2BBLKBLKEF0 | |
|---|---|
DigiKey Part Number | EG4945-ND |
Manufacturer | |
Manufacturer Product Number | RBW2BBLKBLKEF0 |
Description | SWITCH ROCKER DPDT 16A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RBW2BBLKBLKEF0 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.00mm x 22.30mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,24000 Kč | 186,24 Kč |
| 10 | 160,75400 Kč | 1 607,54 Kč |
| 25 | 151,57760 Kč | 3 789,44 Kč |
| 50 | 144,98320 Kč | 7 249,16 Kč |
| 108 | 137,97843 Kč | 14 901,67 Kč |
| 324 | 128,54454 Kč | 41 648,43 Kč |
| 540 | 124,37100 Kč | 67 160,34 Kč |
| 1 080 | 118,91536 Kč | 128 428,59 Kč |
| Unit Price without VAT: | 186,24000 Kč |
|---|---|
| Unit Price with VAT: | 225,35040 Kč |


