




WB246D1929 | |
|---|---|
DigiKey Part Number | EG5668-ND |
Manufacturer | |
Manufacturer Product Number | WB246D1929 |
Description | SWITCH ROCKER DPDT 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | WB246D1929 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking I O II |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP55 - Dust Protected, Water Resistant |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function | Approval Agency CE, cULus, TUV |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,23000 Kč | 173,23 Kč |
| 10 | 149,48500 Kč | 1 494,85 Kč |
| 25 | 140,95520 Kč | 3 523,88 Kč |
| 50 | 134,82400 Kč | 6 741,20 Kč |
| 100 | 128,94660 Kč | 12 894,66 Kč |
| 250 | 121,55576 Kč | 30 388,94 Kč |
| 500 | 116,23610 Kč | 58 118,05 Kč |
| 1 000 | 111,13947 Kč | 111 139,47 Kč |
| Unit Price without VAT: | 173,23000 Kč |
|---|---|
| Unit Price with VAT: | 209,60830 Kč |





