Rocker Switch DPDT 15A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPDT 15A (AC) 125 V Panel Mount, Snap-In
R5DBLKBLKCF0
R5DBLKBLKCF0
Additional Requirements for Selecting a Switch

R5DBLKBLKCF0

DigiKey Part Number
EG1540-ND
Manufacturer
Manufacturer Product Number
R5DBLKBLKCF0
Description
SWITCH ROCKER DPDT 15A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 15A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
R5DBLKBLKCF0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
- O =
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.20mm
Operating Temperature
-20°C ~ 55°C
Approval Agency
CSA, UL
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,70000 Kč73,70 Kč
1063,58200 Kč635,82 Kč
2559,97040 Kč1 499,26 Kč
7555,89107 Kč4 191,83 Kč
15053,45953 Kč8 018,93 Kč
30051,12873 Kč15 338,62 Kč
52549,31930 Kč25 892,63 Kč
1 05047,16290 Kč49 521,04 Kč
Manufacturers Standard Package
Unit Price without VAT:73,70000 Kč
Unit Price with VAT:89,17700 Kč