




RR3405CLGRN | |
|---|---|
DigiKey Part Number | EG1899-ND |
Manufacturer | |
Manufacturer Product Number | RR3405CLGRN |
Description | SWITCH ROCKER SPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 10A (AC) 125 V Panel Mount, Threaded Body with Nut |
Datasheet | Datasheet |
EDA/CAD Models | RR3405CLGRN Models |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Paddle - Illuminated |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Illumination Type, Color LED, Green |
Mounting Type Panel Mount, Threaded Body with Nut | Illumination Voltage (Nominal) 2.4 VDC |
Circuit | Termination Style Solder Lug |
Switch Function | Panel Cutout Dimensions Circular - 18.00mm Dia |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| 10 | 101,27300 Kč | 1 012,73 Kč |
| 25 | 95,49880 Kč | 2 387,47 Kč |
| 50 | 91,34540 Kč | 4 567,27 Kč |
| 100 | 87,37060 Kč | 8 737,06 Kč |
| 300 | 81,40713 Kč | 24 422,14 Kč |
| 500 | 78,76854 Kč | 39 384,27 Kč |
| 1 000 | 75,32004 Kč | 75 320,04 Kč |
| Unit Price without VAT: | 117,38000 Kč |
|---|---|
| Unit Price with VAT: | 142,02980 Kč |



