




RR3402C | |
|---|---|
DigiKey Part Number | EG1893-ND |
Manufacturer | |
Manufacturer Product Number | RR3402C |
Description | SWITCH ROCKER SPDT 6A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 6A (AC) 125 V Panel Mount, Threaded Body with Nut |
Datasheet | Datasheet |
EDA/CAD Models | RR3402C Models |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Paddle |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Threaded Body with Nut | Panel Cutout Dimensions Circular - 15.00mm Dia |
Circuit | Operating Temperature 0°C ~ 65°C |
Switch Function | Mechanical Life 20,000 Cycles |
Current Rating (Amps) | Electrical Life 6,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 59,73900 Kč | 597,39 Kč |
| 25 | 56,33360 Kč | 1 408,34 Kč |
| 50 | 53,89340 Kč | 2 694,67 Kč |
| 100 | 51,55010 Kč | 5 155,01 Kč |
| 300 | 48,03643 Kč | 14 410,93 Kč |
| 500 | 46,48202 Kč | 23 241,01 Kč |
| 1 000 | 44,45088 Kč | 44 450,88 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |






