




300SP1R7BLKM1QEBLK | |
|---|---|
DigiKey Part Number | 300SP1R7BLKM1QEBLK-ND |
Manufacturer | |
Manufacturer Product Number | 300SP1R7BLKM1QEBLK |
Description | SWITCH ROCKER SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 300SP1R7BLKM1QEBLK Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Paddle |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Epoxy Sealed Terminals |
Circuit | Panel Cutout Dimensions Rectangular - 15.24mm x 12.70mm |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-1571986-6 | TE Connectivity ALCOSWITCH Switches | 381 | 450-1501-ND | 139,31000 Kč | Parametric Equivalent |
| 7101J61ZQE22 | C&K | 20 | CKN2016-ND | 284,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,96000 Kč | 115,96 Kč |
| 10 | 100,19000 Kč | 1 001,90 Kč |
| 25 | 94,48360 Kč | 2 362,09 Kč |
| 50 | 90,37520 Kč | 4 518,76 Kč |
| 100 | 86,44190 Kč | 8 644,19 Kč |
| 270 | 81,09081 Kč | 21 894,52 Kč |
| 540 | 77,54615 Kč | 41 874,92 Kč |
| 1 080 | 74,14980 Kč | 80 081,78 Kč |
| Unit Price without VAT: | 115,96000 Kč |
|---|---|
| Unit Price with VAT: | 140,31160 Kč |




