



3-1571986-6 | |
|---|---|
DigiKey Part Number | 450-1501-ND |
Manufacturer | |
Manufacturer Product Number | 3-1571986-6 |
Description | SWITCH ROCKER SPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Paddle |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Epoxy Sealed Terminals |
Circuit | Panel Cutout Dimensions Rectangular - 15.24mm x 12.70mm |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7101J61ZQE22 | C&K | 30 | CKN2016-ND | 10,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,27000 Kč | 140,27 Kč |
| 10 | 121,13700 Kč | 1 211,37 Kč |
| 25 | 114,23760 Kč | 2 855,94 Kč |
| 50 | 109,27360 Kč | 5 463,68 Kč |
| 100 | 104,51330 Kč | 10 451,33 Kč |
| 300 | 97,37543 Kč | 29 212,63 Kč |
| 500 | 94,21802 Kč | 47 109,01 Kč |
| 1 000 | 90,08961 Kč | 90 089,61 Kč |
| Unit Price without VAT: | 140,27000 Kč |
|---|---|
| Unit Price with VAT: | 169,72670 Kč |











