
227754-3 | |
|---|---|
DigiKey Part Number | A24520-ND |
Manufacturer | |
Manufacturer Product Number | 227754-3 |
Description | CONN BNC RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 227754-3 Models |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Zinc |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 500 V |
Fastening Type Bayonet Lock | Mating Cycles 500 |
Frequency - Max 4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 57,91458 Kč | 115 829,16 Kč |
| Unit Price without VAT: | 57,91458 Kč |
|---|---|
| Unit Price with VAT: | 70,07664 Kč |




