Plastic, Polycarbonate Housing 6.929" L x 6.693" W x 2.520" H (176.00mm x 170.00mm x 64.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1050212

DigiKey Part Number
277-1050212-ND
Manufacturer
Manufacturer Product Number
1050212
Description
ECS-B-122X169-L-UV-NV GY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Polycarbonate Housing 6.929" L x 6.693" W x 2.520" H (176.00mm x 170.00mm x 64.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
1050212 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Housing
Features
-
For Use With/Related Products
-
Size / Dimension
6.929" L x 6.693" W x 2.520" H (176.00mm x 170.00mm x 64.00mm)
Color
Gray
Material
Plastic, Polycarbonate
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 90
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5542,67200 Kč2 713,36 Kč
Manufacturers Standard Package
Unit Price without VAT:542,67200 Kč
Unit Price with VAT:656,63312 Kč