Rocker Switch SPST 6A (AC) 125 V Panel Mount, Threaded Body with Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 6A (AC) 125 V Panel Mount, Threaded Body with Nut
RR3402A
RR3402A
Additional Requirements for Selecting a Switch

RR3402A

DigiKey Part Number
EG1892-ND
Manufacturer
Manufacturer Product Number
RR3402A
Description
SWITCH ROCKER SPST 6A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 6A (AC) 125 V Panel Mount, Threaded Body with Nut
Datasheet
 Datasheet
EDA/CAD Models
RR3402A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Actuator Type
Paddle
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Threaded Body with Nut
Panel Cutout Dimensions
Circular - 15.00mm Dia
Circuit
Operating Temperature
0°C ~ 65°C
Switch Function
Mechanical Life
20,000 Cycles
Current Rating (Amps)
Electrical Life
6,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 454
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
1053,56600 Kč535,66 Kč
2550,52960 Kč1 263,24 Kč
5048,33740 Kč2 416,87 Kč
10046,23550 Kč4 623,55 Kč
30043,08510 Kč12 925,53 Kč
50041,69152 Kč20 845,76 Kč
1 00039,87016 Kč39 870,16 Kč
Manufacturers Standard Package
Unit Price without VAT:61,94000 Kč
Unit Price with VAT:74,94740 Kč