Rocker Switch SPST 10A (AC) 125 V Panel Mount, Threaded Body with Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Threaded Body with Nut
GRB136A05BB2
GRB136A05BB2

GRB136A05BB2

DigiKey Part Number
SW652-ND
Manufacturer
Manufacturer Product Number
GRB136A05BB2
Description
SWITCH ROCKER SPST 10A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Threaded Body with Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Threaded Body with Nut
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 18.20mm Dia
Operating Temperature
-
Approval Agency
CSA, cULus
Mechanical Life
100,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 788
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,31000 Kč82,31 Kč
1071,09900 Kč710,99 Kč
2567,05080 Kč1 676,27 Kč
5064,14460 Kč3 207,23 Kč
10061,35410 Kč6 135,41 Kč
25057,84444 Kč14 461,11 Kč
50055,31924 Kč27 659,62 Kč
1 00052,90026 Kč52 900,26 Kč
Manufacturers Standard Package
Unit Price without VAT:82,31000 Kč
Unit Price with VAT:99,59510 Kč