Box ABS Black Hand Held, Split Sides 8.661" L x 4.331" W (219.99mm x 110.01mm) X 1.762" (44.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Black Hand Held, Split Sides 8.661" L x 4.331" W (219.99mm x 110.01mm) X 1.762" (44.75mm)
1599HBK
1599HBK

1599HBK

DigiKey Part Number
HM214-ND
Manufacturer
Manufacturer Product Number
1599HBK
Description
BOX PLASTIC BLK 8.66"L X 4.33"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Hand Held, Split Sides 8.661" L x 4.331" W (219.99mm x 110.01mm) X 1.762" (44.75mm)
Datasheet
 Datasheet
EDA/CAD Models
1599HBK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hand Held, Split Sides
Mfr
Material
Series
Color
Black
Packaging
Bulk
Features
Card Guides, Flame Retardant, PCB Supports
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 V-0
Size / Dimension
8.661" L x 4.331" W (219.99mm x 110.01mm)
Shipping Info
Shipped from DigiKey
Height
1.762" (44.75mm)
Weight
0.544 lb (246.75 g)
Area (L x W)
37.5in² (242cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Factory Stock: 753
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1333,27000 Kč333,27 Kč
5280,25600 Kč1 401,28 Kč
10260,36000 Kč2 603,60 Kč
25236,34280 Kč5 908,57 Kč
50219,76280 Kč10 988,14 Kč
100204,42140 Kč20 442,14 Kč
250190,33564 Kč47 583,91 Kč
Manufacturers Standard Package
Unit Price without VAT:333,27000 Kč
Unit Price with VAT:403,25670 Kč
Alternate Color
BOX PLASTIC GRAY 8.66"L X 4.33"W
In-Stock: 0
Unit Price: 333,27000 Kč