


9201B | |
|---|---|
DigiKey Part Number | 22-9201B-ND |
Manufacturer | |
Manufacturer Product Number | 9201B |
Description | DC CONV 60V 10A 200W NO GPIB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 60VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 10A Output 200W Features Memory, Programmable, RS232 and USB Interface |
Datasheet | Datasheet |
Category | Number of Characters 5 (2) |
Manufacturer B&K Precision | Size / Dimension 13.960" L x 8.450" W x 3.470" H (354.58mm x 214.63mm x 88.14mm) |
Series | Features Memory, Programmable, RS232 and USB Interface |
Packaging Box | Power (Watts) 200W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.03% + 5mV; 0.1% + 10mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.01% + 5mV |
Voltage - Supply 110VAC, 220VAC | Voltage Regulation - Load 0.01% + 8mV |
Number of Outputs 1 | Current Regulation - Line 0.05% + 4mA |
Voltage - Output 0 ~ 60VDC | Current Regulation - Load 0.05% + 6mA |
Current - Output 0 ~ 10A | Ripple 8mV p-p |
Display Type VFD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 893,01000 Kč | 20 893,01 Kč |
| Unit Price without VAT: | 20 893,01000 Kč |
|---|---|
| Unit Price with VAT: | 25 280,54210 Kč |











