DIP, .300" Test Clip 8 (2 x 4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

923695

DigiKey Part Number
923695-ND
Manufacturer
Manufacturer Product Number
923695
Description
TEST CLIP DIP 8 (2 X 4)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
DIP, .300" Test Clip 8 (2 x 4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DIP, .300"
Manufacturer
3M
Number of Positions or Pins (Grid)
8 (2 x 4)
Series
Contact Material
Copper Alloy
Packaging
Tray
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1650,10000 Kč650,10 Kč
5620,65800 Kč3 103,29 Kč
10608,35400 Kč6 083,54 Kč
30589,37200 Kč17 681,16 Kč
50580,73740 Kč29 036,87 Kč
100569,23270 Kč56 923,27 Kč
250554,36568 Kč138 591,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:650,10000 Kč
Unit Price with VAT:786,62100 Kč