DIP, .300" Test Clip 8 (2 x 4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

923690-08

DigiKey Part Number
923690-08-ND
Manufacturer
Manufacturer Product Number
923690-08
Description
TEST CLIP DIP 8 (2 X 4)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
DIP, .300" Test Clip 8 (2 x 4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DIP, .300"
Manufacturer
3M
Number of Positions or Pins (Grid)
8 (2 x 4)
Series
Contact Material
Copper Alloy
Packaging
Box
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1694,82000 Kč694,82 Kč
5663,24200 Kč3 316,21 Kč
10650,09800 Kč6 500,98 Kč
30629,81400 Kč18 894,42 Kč
50620,59160 Kč31 029,58 Kč
100608,29530 Kč60 829,53 Kč
250592,40816 Kč148 102,04 Kč
Manufacturers Standard Package
Unit Price without VAT:694,82000 Kč
Unit Price with VAT:840,73220 Kč