DIP, .300" Test Clip 20 (2 x 10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

923690-20

DigiKey Part Number
923690-20-ND
Manufacturer
Manufacturer Product Number
923690-20
Description
TEST CLIP DIP 20 (2 X 10)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
DIP, .300" Test Clip 20 (2 x 10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DIP, .300"
Manufacturer
3M
Number of Positions or Pins (Grid)
20 (2 x 10)
Series
Contact Material
Copper Alloy
Packaging
Tray
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 023,23000 Kč1 023,23 Kč
5976,78400 Kč4 883,92 Kč
10957,44600 Kč9 574,46 Kč
30927,55167 Kč27 826,55 Kč
50913,97580 Kč45 698,79 Kč
100895,86080 Kč89 586,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 023,23000 Kč
Unit Price with VAT:1 238,10830 Kč