DIP, .600" Test Clip 40 (2 x 20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

923690-40

DigiKey Part Number
923690-40-ND
Manufacturer
Manufacturer Product Number
923690-40
Description
TEST CLIP DIP 40 (2 X 20)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
DIP, .600" Test Clip 40 (2 x 20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DIP, .600"
Manufacturer
3M
Number of Positions or Pins (Grid)
40 (2 x 20)
Series
Contact Material
Copper Alloy
Packaging
Tray
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 820,74000 Kč1 820,74 Kč
51 738,13000 Kč8 690,65 Kč
101 703,69400 Kč17 036,94 Kč
301 650,49867 Kč49 514,96 Kč
501 626,32440 Kč81 316,22 Kč
1001 594,08840 Kč159 408,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 820,74000 Kč
Unit Price with VAT:2 203,09540 Kč