DIP, .300" Test Clip 16 (2 x 8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

923690-16

DigiKey Part Number
923690-16-ND
Manufacturer
Manufacturer Product Number
923690-16
Description
TEST CLIP DIP 16 (2 X 8)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
DIP, .300" Test Clip 16 (2 x 8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DIP, .300"
Manufacturer
3M
Number of Positions or Pins (Grid)
16 (2 x 8)
Series
Contact Material
Copper Alloy
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 172
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1718,76000 Kč718,76 Kč
5686,21400 Kč3 431,07 Kč
10672,62900 Kč6 726,29 Kč
30651,63100 Kč19 548,93 Kč
50642,08940 Kč32 104,47 Kč
100629,36890 Kč62 936,89 Kč
250612,92912 Kč153 232,28 Kč
Manufacturers Standard Package
Unit Price without VAT:718,76000 Kč
Unit Price with VAT:869,69960 Kč