DIP, .300" Test Clip 16 (2 x 8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

923700

DigiKey Part Number
923700-ND
Manufacturer
Manufacturer Product Number
923700
Description
TEST CLIP DIP 16 (2 X 8)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
DIP, .300" Test Clip 16 (2 x 8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DIP, .300"
Manufacturer
3M
Number of Positions or Pins (Grid)
16 (2 x 8)
Series
Contact Material
Copper Alloy
Packaging
Box
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1662,70000 Kč662,70 Kč
5632,54400 Kč3 162,72 Kč
10620,02900 Kč6 200,29 Kč
30600,66867 Kč18 020,06 Kč
50591,87900 Kč29 593,95 Kč
100580,14740 Kč58 014,74 Kč
250564,99656 Kč141 249,14 Kč
Manufacturers Standard Package
Unit Price without VAT:662,70000 Kč
Unit Price with VAT:801,86700 Kč