DIP, .300" Test Clip 18 (2 x 9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

923703

DigiKey Part Number
923703-ND
Manufacturer
Manufacturer Product Number
923703
Description
TEST CLIP DIP 18 (2 X 9)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
DIP, .300" Test Clip 18 (2 x 9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DIP, .300"
Manufacturer
3M
Number of Positions or Pins (Grid)
18 (2 x 9)
Series
Contact Material
Copper Alloy
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1918,66000 Kč918,66 Kč
5876,96000 Kč4 384,80 Kč
10859,59500 Kč8 595,95 Kč
25837,14840 Kč20 928,71 Kč
50820,55980 Kč41 027,99 Kč
100804,30110 Kč80 430,11 Kč
250783,29176 Kč195 822,94 Kč
Manufacturers Standard Package
Unit Price without VAT:918,66000 Kč
Unit Price with VAT:1 111,57860 Kč