DIP, .300" Test Clip 20 (2 x 10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

923704

DigiKey Part Number
923704-ND
Manufacturer
Manufacturer Product Number
923704
Description
TEST CLIP DIP 20 (2 X 10)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
DIP, .300" Test Clip 20 (2 x 10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DIP, .300"
Manufacturer
3M
Number of Positions or Pins (Grid)
20 (2 x 10)
Series
Contact Material
Copper Alloy
Packaging
Tray
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1959,40000 Kč959,40 Kč
5915,97400 Kč4 579,87 Kč
10897,81100 Kč8 978,11 Kč
25874,37360 Kč21 859,34 Kč
50857,05020 Kč42 852,51 Kč
100840,06490 Kč84 006,49 Kč
250818,12576 Kč204 531,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:959,40000 Kč
Unit Price with VAT:1 160,87400 Kč