DIP, .600" Test Clip 24 (2 x 12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

923690-24

DigiKey Part Number
923690-24-ND
Manufacturer
Manufacturer Product Number
923690-24
Description
TEST CLIP DIP 24 (2 X 12)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
DIP, .600" Test Clip 24 (2 x 12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DIP, .600"
Manufacturer
3M
Number of Positions or Pins (Grid)
24 (2 x 12)
Series
Contact Material
Copper Alloy
Packaging
Tray
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 320,14000 Kč1 320,14 Kč
51 260,17400 Kč6 300,87 Kč
101 235,22800 Kč12 352,28 Kč
301 196,66200 Kč35 899,86 Kč
501 179,14260 Kč58 957,13 Kč
1001 155,76770 Kč115 576,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 320,14000 Kč
Unit Price with VAT:1 597,36940 Kč