M3 Machine Screw Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1599HMS100

DigiKey Part Number
HM1453-ND
Manufacturer
Manufacturer Product Number
1599HMS100
Description
MACHINE SCREW M3 100/PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
M3 Machine Screw Drive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Machine Screw
Manufacturer
Hammond Manufacturing
Thread Size
M3
Series
Length - Below Head
0.472" (11.99mm)
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 8
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1294,81000 Kč294,81 Kč
5250,88400 Kč1 254,42 Kč
10235,61900 Kč2 356,19 Kč
25218,11040 Kč5 452,76 Kč
50206,60780 Kč10 330,39 Kč
100196,38590 Kč19 638,59 Kč
250184,59004 Kč46 147,51 Kč
500176,79140 Kč88 395,70 Kč
1 000169,83602 Kč169 836,02 Kč
Manufacturers Standard Package
Unit Price without VAT:294,81000 Kč
Unit Price with VAT:356,72010 Kč