



1599REBK | |
|---|---|
DigiKey Part Number | HM4102-ND |
Manufacturer | |
Manufacturer Product Number | 1599REBK |
Description | BOX ABS BLACK 6.69"L X 3.37"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 6.693" L x 3.366" W (170.00mm x 85.50mm) X 1.368" (34.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.693" L x 3.366" W (170.00mm x 85.50mm) | |
Height | 1.368" (34.75mm) | |
Area (L x W) | 22.4in² (145cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Card Guides, EMI Shielded, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,63000 Kč | 568,63 Kč |
| 5 | 478,79600 Kč | 2 393,98 Kč |
| 10 | 444,99000 Kč | 4 449,90 Kč |
| 25 | 404,16120 Kč | 10 104,03 Kč |
| 50 | 375,93560 Kč | 18 796,78 Kč |
| 100 | 349,79940 Kč | 34 979,94 Kč |
| 250 | 349,40672 Kč | 87 351,68 Kč |
| Unit Price without VAT: | 568,63000 Kč |
|---|---|
| Unit Price with VAT: | 688,04230 Kč |






