



1599EBKBAT | |
|---|---|
DigiKey Part Number | HM353-ND |
Manufacturer | |
Manufacturer Product Number | 1599EBKBAT |
Description | BOX PLASTIC BLK 6.69"L X 3.37"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Split Sides 6.693" L x 3.366" W (170.00mm x 85.50mm) X 1.368" (34.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1599EBKBAT Models |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Features Battery Door, Card Guides, Flame Retardant, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 6.693" L x 3.366" W (170.00mm x 85.50mm) | Shipping Info Shipped from DigiKey |
Height 1.368" (34.75mm) | Weight 0.294 lb (133.36 g) |
Area (L x W) 22.4in² (145cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,01000 Kč | 320,01 Kč |
| 5 | 269,23600 Kč | 1 346,18 Kč |
| 10 | 250,10700 Kč | 2 501,07 Kč |
| 25 | 227,03880 Kč | 5 675,97 Kč |
| 50 | 211,10540 Kč | 10 555,27 Kč |
| 100 | 196,36070 Kč | 19 636,07 Kč |
| 250 | 181,69148 Kč | 45 422,87 Kč |
| Unit Price without VAT: | 320,01000 Kč |
|---|---|
| Unit Price with VAT: | 387,21210 Kč |















