
BH2AAAW | |
|---|---|
DigiKey Part Number | HM5214-ND |
Manufacturer | |
Manufacturer Product Number | BH2AAAW |
Description | BATTERY HOLDER AAA 2 CELL LEADS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 2 Cell Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BH2AAAW Models |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Series | Number of Cells 2 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Battery Type, Function Cylindrical, Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 5 | 54,72000 Kč | 273,60 Kč |
| 10 | 50,85700 Kč | 508,57 Kč |
| 25 | 46,48960 Kč | 1 162,24 Kč |
| 50 | 43,63380 Kč | 2 181,69 Kč |
| 100 | 41,10990 Kč | 4 110,99 Kč |
| 250 | 38,21048 Kč | 9 552,62 Kč |
| 500 | 36,30092 Kč | 18 150,46 Kč |
| 1 000 | 34,60281 Kč | 34 602,81 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |

















