



1593PBK | |
|---|---|
DigiKey Part Number | HM357-ND |
Manufacturer | |
Manufacturer Product Number | 1593PBK |
Description | BOX PLASTIC BLK 3.62"L X 2.62"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, End Panel and Cover 3.622" L x 2.618" W (92.00mm x 66.50mm) X 1.098" (27.89mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593PBK Models |
Category | Design Hand Held, End Panel and Cover |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Features Battery Door, PCB Supports |
Part Status Active | Material Flammability Rating UL94 HB |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 3.622" L x 2.618" W (92.00mm x 66.50mm) | Weight 0.131 lb (59.42 g) |
Height 1.098" (27.89mm) | Base Product Number |
Area (L x W) 9.48in² (61.2cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,67000 Kč | 148,67 Kč |
| 5 | 124,81200 Kč | 624,06 Kč |
| 10 | 115,86700 Kč | 1 158,67 Kč |
| 25 | 105,09080 Kč | 2 627,27 Kč |
| 50 | 97,65740 Kč | 4 882,87 Kč |
| 100 | 90,78910 Kč | 9 078,91 Kč |
| 250 | 82,49192 Kč | 20 622,98 Kč |
| 500 | 76,75314 Kč | 38 376,57 Kč |
| 1 000 | 75,79438 Kč | 75 794,38 Kč |
| Unit Price without VAT: | 148,67000 Kč |
|---|---|
| Unit Price with VAT: | 179,89070 Kč |


























