
1593DBK | |
|---|---|
DigiKey Part Number | HM861-ND |
Manufacturer | |
Manufacturer Product Number | 1593DBK |
Description | BOX PLASTIC BLK 4.49"L X 1.41"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Split Sides and End Panel(s) 4.488" L x 1.406" W (114.00mm x 35.71mm) X 1.016" (25.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593DBK Models |
Category | Design Hand Held, Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Features PCB Supports |
Part Status Active | Material Flammability Rating UL94 HB |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 4.488" L x 1.406" W (114.00mm x 35.71mm) | Weight 0.1 lb (45.36 g) |
Height 1.016" (25.81mm) | Base Product Number |
Area (L x W) 6.31in² (40.7cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 Kč | 157,49 Kč |
| 5 | 132,16200 Kč | 660,81 Kč |
| 10 | 122,71200 Kč | 1 227,12 Kč |
| 25 | 111,29760 Kč | 2 782,44 Kč |
| 50 | 103,43620 Kč | 5 171,81 Kč |
| 100 | 96,16450 Kč | 9 616,45 Kč |
| 250 | 87,37940 Kč | 21 844,85 Kč |
| 500 | 81,30300 Kč | 40 651,50 Kč |
| 1 000 | 80,90109 Kč | 80 901,09 Kč |
| Unit Price without VAT: | 157,49000 Kč |
|---|---|
| Unit Price with VAT: | 190,56290 Kč |












