



1593DGY | |
|---|---|
DigiKey Part Number | HM868-ND |
Manufacturer | |
Manufacturer Product Number | 1593DGY |
Description | BOX PLASTIC GRAY 4.49"L X 1.41"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides and End Panel(s) 4.488" L x 1.406" W (114.00mm x 35.71mm) X 1.016" (25.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593DGY Models |
Category | Design Hand Held, Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Features PCB Supports |
Part Status Active | Material Flammability Rating UL94 HB |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 4.488" L x 1.406" W (114.00mm x 35.71mm) | Weight 0.1 lb (45.36 g) |
Height 1.016" (25.81mm) | Base Product Number |
Area (L x W) 6.31in² (40.7cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,42000 Kč | 156,42 Kč |
| 5 | 131,26400 Kč | 656,32 Kč |
| 10 | 121,88000 Kč | 1 218,80 Kč |
| 25 | 110,54240 Kč | 2 763,56 Kč |
| 50 | 102,73420 Kč | 5 136,71 Kč |
| 100 | 95,51190 Kč | 9 551,19 Kč |
| 250 | 86,78640 Kč | 21 696,60 Kč |
| 500 | 80,75124 Kč | 40 375,62 Kč |
| 1 000 | 80,35207 Kč | 80 352,07 Kč |
| Unit Price without VAT: | 156,42000 Kč |
|---|---|
| Unit Price with VAT: | 189,26820 Kč |









