



1593DTBU | |
|---|---|
DigiKey Part Number | HM4006-ND |
Manufacturer | |
Manufacturer Product Number | 1593DTBU |
Description | BOX PLAS TRN BLU 4.49"L X 1.41"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Blue Hand Held, Split Sides and End Panel(s) 4.488" L x 1.406" W (114.00mm x 35.71mm) X 1.016" (25.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593DTBU Models |
Category | Design Hand Held, Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Translucent - Blue |
Packaging Bag | Features PCB Supports |
Part Status Active | Material Flammability Rating UL94 HB |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 4.488" L x 1.406" W (114.00mm x 35.71mm) | Weight 0.1 lb (45.36 g) |
Height 1.016" (25.81mm) | Base Product Number |
Area (L x W) 6.31in² (40.7cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,22000 Kč | 210,22 Kč |
| 5 | 176,68800 Kč | 883,44 Kč |
| 10 | 164,07000 Kč | 1 640,70 Kč |
| 25 | 148,86640 Kč | 3 721,66 Kč |
| 50 | 138,38040 Kč | 6 919,02 Kč |
| 100 | 128,67840 Kč | 12 867,84 Kč |
| 250 | 116,95264 Kč | 29 238,16 Kč |
| 500 | 112,65306 Kč | 56 326,53 Kč |
| Unit Price without VAT: | 210,22000 Kč |
|---|---|
| Unit Price with VAT: | 254,36620 Kč |











