


9-1452415-9 | |
|---|---|
DigiKey Part Number | 17-9-1452415-9-ND |
Manufacturer | |
Manufacturer Product Number | 9-1452415-9 |
Description | 58POS CONNECTOR ASSY F.CONNECTOR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 58 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 9-1452415-9 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Black |
Part Status Active | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Base Product Number |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,76000 Kč | 208,76 Kč |
| 10 | 177,41800 Kč | 1 774,18 Kč |
| 25 | 166,30160 Kč | 4 157,54 Kč |
| 50 | 158,36420 Kč | 7 918,21 Kč |
| 234 | 142,02863 Kč | 33 234,70 Kč |
| 468 | 135,25459 Kč | 63 299,15 Kč |
| 702 | 131,44402 Kč | 92 273,70 Kč |
| 1 170 | 126,79645 Kč | 148 351,85 Kč |
| Unit Price without VAT: | 208,76000 Kč |
|---|---|
| Unit Price with VAT: | 252,59960 Kč |








