
9-1452423-9 | |
|---|---|
DigiKey Part Number | 17-9-1452423-9-ND |
Manufacturer | |
Manufacturer Product Number | 9-1452423-9 |
Description | 96 POS. CONNECTOR ASSY |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 96 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 9-1452423-9 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,54000 Kč | 471,54 Kč |
| 10 | 400,73800 Kč | 4 007,38 Kč |
| 25 | 375,63240 Kč | 9 390,81 Kč |
| 50 | 357,70940 Kč | 17 885,47 Kč |
| 100 | 340,64330 Kč | 34 064,33 Kč |
| 252 | 319,15865 Kč | 80 427,98 Kč |
| 504 | 303,94573 Kč | 153 188,65 Kč |
| Unit Price without VAT: | 471,54000 Kč |
|---|---|
| Unit Price with VAT: | 570,56340 Kč |




