Connector Cap (Cover) For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1452389-1

DigiKey Part Number
1452389-1-ND
Manufacturer
Manufacturer Product Number
1452389-1
Description
COVER ASSY 96 POS.
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For
Datasheet
 Datasheet
EDA/CAD Models
1452389-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
96
Packaging
Box
Features
Right Angle Cable Exit
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 211
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
155,27000 Kč55,27 Kč
1046,98700 Kč469,87 Kč
25037,42644 Kč9 356,61 Kč
50035,64038 Kč17 820,19 Kč
1 00033,93962 Kč33 939,62 Kč
5 00030,29925 Kč151 496,25 Kč
Manufacturers Standard Package
Unit Price without VAT:55,27000 Kč
Unit Price with VAT:66,87670 Kč