
1593PPCB | |
|---|---|
DigiKey Part Number | HM1250-ND |
Manufacturer | |
Manufacturer Product Number | 1593PPCB |
Description | BREADBRD DRILLED COPP CLAD NPTH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Breadboard, Drilled Copper Clad Non-Plated Through Hole (NPTH) Custom 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Hammond Manufacturing | Circuit Pattern Custom |
Series | Hole Diameter 0.042" (1.07mm) |
Packaging Bag | Size / Dimension 2.35" L x 1.93" W (59.7mm x 49.0mm) |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type Breadboard, Drilled Copper Clad | Base Product Number |
Plating Non-Plated Through Hole (NPTH) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,07000 Kč | 237,07 Kč |
| 5 | 199,23000 Kč | 996,15 Kč |
| 10 | 185,01300 Kč | 1 850,13 Kč |
| 25 | 167,89160 Kč | 4 197,29 Kč |
| 50 | 156,07820 Kč | 7 803,91 Kč |
| 100 | 145,14660 Kč | 14 514,66 Kč |
| 250 | 131,93380 Kč | 32 983,45 Kč |
| 500 | 129,01172 Kč | 64 505,86 Kč |
| Unit Price without VAT: | 237,07000 Kč |
|---|---|
| Unit Price with VAT: | 286,85470 Kč |











